
TCMD-10-T-08.00-01-N | |
|---|---|
DigiKey Part Number | TCMD-10-T-08.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-10-T-08.00-01-N |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-10-T-08.00-01-N Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 7,30900 € | 73,09 € |
| 25 | 6,76520 € | 169,13 € |
| 50 | 6,23820 € | 311,91 € |
| 100 | 5,94930 € | 594,93 € |
| 500 | 5,60934 € | 2.804,67 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,57110 € |

