18 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1SDT-09-28-GF-12.0-T3

DigiKey Part Number
612-T1SDT-09-28-GF-12.0-T3-ND
Manufacturer
Manufacturer Product Number
T1SDT-09-28-GF-12.0-T3
Description
CBL ASSY 1MM 18POS M TO F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
T1SDT-09-28-GF-12.0-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Length
1.00' (304.80mm)
Series
Color
Blue, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Plug
Contact Finish
Gold
Number of Positions
18
Contact Finish Thickness
3.00µin (0.076µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,10000 €15,10 €
Manufacturers Standard Package
Unit Price without VAT:15,10000 €
Unit Price with VAT:18,27100 €