
T1PD-09-28-GF-12.0-A-T3 | |
|---|---|
DigiKey Part Number | 612-T1PD-09-28-GF-12.0-A-T3-ND |
Manufacturer | |
Manufacturer Product Number | T1PD-09-28-GF-12.0-A-T3 |
Description | CBL 1MM 18POS PNL MNT M TO F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
EDA/CAD Models | T1PD-09-28-GF-12.0-A-T3 Models |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,72570 € |

