
T1SS-07-28-GF-02.0-T3 | |
|---|---|
DigiKey Part Number | 612-T1SS-07-28-GF-02.0-T3-ND |
Manufacturer | |
Manufacturer Product Number | T1SS-07-28-GF-02.0-T3 |
Description | CBL ASSY 1MM 7POS M TO F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
EDA/CAD Models | T1SS-07-28-GF-02.0-T3 Models |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,37240 € |

