Direct

T1M44-L-2830-01-GF | |
|---|---|
DigiKey Part Number | T1M44-L-2830-01-GF-ND |
Manufacturer | |
Manufacturer Product Number | T1M44-L-2830-01-GF |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
EDA/CAD Models | T1M44-L-2830-01-GF Models |
Category | Pin or Socket Pin |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1M44-L-2830-01-G | Samtec Inc. | 296 | SAM8973-ND | 0,33000 € | Direct |


