
STMM-124-02-G-D-RA | |
|---|---|
DigiKey Part Number | STMM-124-02-G-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | STMM-124-02-G-D-RA |
Description | CONN HEADER R/A 48POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 48 position 0.079" (2.00mm) |
EDA/CAD Models | STMM-124-02-G-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,27600 € | 102,76 € |
| Unit Price without VAT: | 10,27600 € |
|---|---|
| Unit Price with VAT: | 12,43396 € |

