Image for SSW-125-01-T-S-LL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-125-01-T-S-LL

DigiKey Part Number
612-SSW-125-01-T-S-LL-ND
Manufacturer
Manufacturer Product Number
SSW-125-01-T-S-LL
Description
CONN RCPT 25POS 0.1 TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-125-01-T-S-LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.104" (2.64mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.7A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 342
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,51000 €2,51 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:3,03710 €