Image for SSW-112-22-F-S-VS-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-112-22-F-S-VS-K-TR

DigiKey Part Number
SSW-112-22-F-S-VS-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSW-112-22-F-S-VS-K-TR
Description
CONN RCPT 12POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
EDA/CAD Models
SSW-112-22-F-S-VS-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2752,10462 €578,77 €
Manufacturers Standard Package
Unit Price without VAT:2,10462 €
Unit Price with VAT:2,54659 €