



SSQ-117-23-S-D-RA | |
|---|---|
DigiKey Part Number | SSQ-117-23-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-117-23-S-D-RA |
Description | CONN RCPT 34POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-117-23-S-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.300" (7.62mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,61800 € | 56,18 € |
| 25 | 5,31200 € | 132,80 € |
| 50 | 5,11640 € | 255,82 € |
| 100 | 5,09300 € | 509,30 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,27210 € |

