
SSM-130-T-DH-LC | |
|---|---|
DigiKey Part Number | SSM-130-T-DH-LC-ND |
Manufacturer | |
Manufacturer Product Number | SSM-130-T-DH-LC |
Description | CONN RCPT 60POS 0.1 TIN SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSM-130-T-DH-LC Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.225" (5.72mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Lock |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 5,67429 € | 39,72 € |
| Unit Price without VAT: | 5,67429 € |
|---|---|
| Unit Price with VAT: | 6,86589 € |

