8 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-04-30-G-05.00-DS-NUS

DigiKey Part Number
SFSD-04-30-G-05.00-DS-NUS-ND
Manufacturer
Manufacturer Product Number
SFSD-04-30-G-05.00-DS-NUS
Description
.050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-04-30-G-05.00-DS-NUS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.417' (127.00mm, 5.00")
Manufacturer
Samtec Inc.
Features
Flange, Polarizing Key
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,07000 €14,07 €
Manufacturers Standard Package
Unit Price without VAT:14,07000 €
Unit Price with VAT:17,02470 €