
SFMC-108-03-S-D-K | |
|---|---|
DigiKey Part Number | SFMC-108-03-S-D-K-ND |
Manufacturer | |
Manufacturer Product Number | SFMC-108-03-S-D-K |
Description | CONN RCPT 16POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-108-03-S-D-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.075" (1.91mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Pick and Place |
Pitch - Mating | Current Rating (Amps) 2.9A per Contact |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 2,96056 € | 159,87 € |
| Unit Price without VAT: | 2,96056 € |
|---|---|
| Unit Price with VAT: | 3,58228 € |

