Similar

SFMC-104-02-S-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14521TR-ND - Tape & Reel (TR) SAM14521CT-ND - Cut Tape (CT) SAM14521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFMC-104-02-S-D-K-TR |
Description | CONN RCPT 8POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-104-02-S-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFMC-104-L2-S-D-TR | Samtec Inc. | 1.509 | 612-SFMC-104-L2-S-D-TRCT-ND | 2,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,56200 € | 25,62 € |
| 100 | 2,17790 € | 217,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 1,58081 € | 1.462,25 € |
| 1.850 | 1,57019 € | 2.904,85 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,65420 € |


