
SESDT-05-32-G-03.0-L | |
|---|---|
DigiKey Part Number | SESDT-05-32-G-03.0-L-ND |
Manufacturer | |
Manufacturer Product Number | SESDT-05-32-G-03.0-L |
Description | 0.80 MM DOUBLE ROW DISCRETE FEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | SESDT-05-32-G-03.0-L Models |
Category | Length 0.250' (76.20mm, 3.00") |
Manufacturer Samtec Inc. | Features Latch Lock |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,74750 € |

