
SEML-105-02-03.0-FG-D-WT | |
|---|---|
DigiKey Part Number | SEML-105-02-03.0-FG-D-WT-ND |
Manufacturer | |
Manufacturer Product Number | SEML-105-02-03.0-FG-D-WT |
Description | 0.80 MM TIGER EYE FRICTION LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
EDA/CAD Models | SEML-105-02-03.0-FG-D-WT Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Features Solder Retention |
Number of Positions | Current Rating (Amps) 2.6A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.125" (3.18mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 3,26556 € | 529,02 € |
| Unit Price without VAT: | 3,26556 € |
|---|---|
| Unit Price with VAT: | 3,95133 € |

