Image for SEI-105-02-G-S-M-AB-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEI-105-02-G-S-M-AB-TR

DigiKey Part Number
SEI-105-02-G-S-M-AB-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEI-105-02-G-S-M-AB-TR
Description
CONN SPRING MOD 5POS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
EDA/CAD Models
SEI-105-02-G-S-M-AB-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1003,79435 €4.173,78 €
Manufacturers Standard Package
Unit Price without VAT:3,79435 €
Unit Price with VAT:4,59116 €