Similar

SEAM8-40-S02.0-S-08-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-40-S02.0-S-08-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S02.0-S-08-3 |
Description | CONN TERMINAL HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S02.0-S-08-3 Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm |
Number of Positions 320 | Height Above Board 0.179" (4.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM8-40-S02.0-S-08-3-GP | Samtec Inc. | 0 | 612-SEAM8-40-S02.0-S-08-3-GP-ND | 28,65194 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 26,87323 € | 9.405,63 € |
| Unit Price without VAT: | 26,87323 € |
|---|---|
| Unit Price with VAT: | 32,51661 € |


