Direct

SEAM8-40-S02.0-L-04-2-K | |
|---|---|
DigiKey Part Number | SEAM8-40-S02.0-L-04-2-K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S02.0-L-04-2-K |
Description | 0.80 MM SEARAY HIGH-SPEED HIGH- |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S02.0-L-04-2-K Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm |
Number of Positions 160 | Height Above Board 0.179" (4.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM8-40-S02.0-L-04-3 | Samtec Inc. | 0 | 612-SEAM8-40-S02.0-L-04-3-ND | 15,24413 € | Direct |


