
SEAM8-50-S02.0-S-06-3-FR | |
|---|---|
DigiKey Part Number | 612-SEAM8-50-S02.0-S-06-3-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM8-50-S02.0-S-06-3-FR |
Description | "0.80 MM SEARAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm |
Number of Positions 300 | Height Above Board 0.179" (4.55mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 23,94403 € | 8.979,01 € |
| Unit Price without VAT: | 23,94403 € |
|---|---|
| Unit Price with VAT: | 28,97228 € |

