




SEAM-50-02.0-S-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15077TR-ND - Tape & Reel (TR) SAM15077CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-S-08-1-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-S-08-1-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 400 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,32000 € | 31,32 € |
| 10 | 26,61800 € | 266,18 € |
| 25 | 24,95120 € | 623,78 € |
| 50 | 24,86520 € | 1.243,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 20,31471 € | 4.570,81 € |
| Unit Price without VAT: | 31,32000 € |
|---|---|
| Unit Price with VAT: | 37,89720 € |

