




SEAM-40-11.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14464TR-ND - Tape & Reel (TR) SAM14464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-S-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm |
Number of Positions 240 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 23,88400 € | 238,84 € |
| 25 | 22,38920 € | 559,73 € |
| 50 | 22,08640 € | 1.104,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,19710 € | 2.019,71 € |
| 300 | 18,04447 € | 5.413,34 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 34,00100 € |



