




SEAM-40-02.0-L-04-1-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM14439TR-ND - Tape & Reel (TR) SAM14439CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-04-1-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-04-1-A-GP-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 160 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-40-02.0-L-04-2-A-GP-K-TR | Samtec Inc. | 65 | SAM14440CT-ND | 16,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 10 | 14,40000 € | 144,00 € |
| 25 | 13,49800 € | 337,45 € |
| 50 | 12,85400 € | 642,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 10,72672 € | 1.340,84 € |
| 250 | 10,37516 € | 2.593,79 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,50950 € |


