Similar
Similar



SEAM-30-03.5-SM-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-30-03.5-SM-08-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-03.5-SM-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-03.5-SM-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm |
Number of Positions 240 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-30-03.5-L-08-1-A-K-TR | Samtec Inc. | 0 | SEAM-30-03.5-L-08-1-A-K-TR-ND | 15,76895 € | Similar |
| SEAM-30-03.5-S-08-1-A-K-TR | Samtec Inc. | 0 | SEAM-30-03.5-S-08-1-A-K-TR-ND | 18,35135 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,35135 € | 3.670,27 € |
| Unit Price without VAT: | 18,35135 € |
|---|---|
| Unit Price with VAT: | 22,20513 € |


