


SEAM-20-11.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-20-11.0-L-06-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-11.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-11.0-L-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm, 19mm |
Number of Positions 120 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,37890 € | 1.437,89 € |
| Unit Price without VAT: | 14,37890 € |
|---|---|
| Unit Price with VAT: | 17,39847 € |

