
SEAM-20-07.0-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-07.0-L-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-07.0-L-10-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-07.0-L-10-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-07.0-L-10-1-A-K-TR |
Description | CONN MALE SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-07.0-L-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 200 | Height Above Board 0.417" (10.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,56000 € | 25,56 € |
| 10 | 21,72000 € | 217,20 € |
| 25 | 20,36000 € | 509,00 € |
| 50 | 19,89180 € | 994,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,80170 € | 1.680,17 € |
| 300 | 16,25160 € | 4.875,48 € |
| Unit Price without VAT: | 25,56000 € |
|---|---|
| Unit Price with VAT: | 30,92760 € |

