Similar



SEAM-10-02.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-10-02.0-L-06-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-10-02.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 60P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-02.0-L-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 60 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-10-02.0-S-06-1-A-K-TR | Samtec Inc. | 0 | SEAM-10-02.0-S-06-1-A-K-TR-ND | 8,24304 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 7,07432 € | 2.652,87 € |
| Unit Price without VAT: | 7,07432 € |
|---|---|
| Unit Price with VAT: | 8,55993 € |


