


SEAF8-10-05.0-S-08-2-SPECIAL | |
|---|---|
DigiKey Part Number | SEAF8-10-05.0-S-08-2-SPECIAL-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-10-05.0-S-08-2-SPECIAL |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-10-05.0-S-08-2-SPECIAL Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Mated Stacking Heights 7mm, 10mm |
Connector Type High Density Array, Female | Height Above Board 0.180" (4.57mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |

