


SEAF-50-01-L-08-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM14369TR-ND - Tape & Reel (TR) SAM14369CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-08-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 400P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-08-2-RA-GP-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.511" (12.99mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,11000 € | 41,11 € |
| 10 | 34,94500 € | 349,45 € |
| 25 | 33,48760 € | 837,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 29,08187 € | 2.181,14 € |
| 150 | 27,35933 € | 4.103,90 € |
| Unit Price without VAT: | 41,11000 € |
|---|---|
| Unit Price with VAT: | 49,74310 € |

