Similar
Similar
Similar



SEAF-30-06.5-L-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAF-30-06.5-L-06-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-L-06-1-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-L-06-1-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 180 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-06.5-L-06-2-A-K-TR | Samtec Inc. | 1 | SAM14344CT-ND | 15,32000 € | Similar |
| SEAF-30-06.5-S-06-1-A-K-TR | Samtec Inc. | 0 | SEAF-30-06.5-S-06-1-A-K-TR-ND | 13,32930 € | Similar |
| SEAF-30-06.5-S-06-2-A-K-TR | Samtec Inc. | 125 | SAM14349CT-ND | 17,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,45110 € | 2.290,22 € |
| Unit Price without VAT: | 11,45110 € |
|---|---|
| Unit Price with VAT: | 13,85583 € |




