


SEAF-20-06.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14315TR-ND - Tape & Reel (TR) SAM14315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.0-S-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 120 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-06.0-L-06-2-A-K-TR | Samtec Inc. | 926 | SAM14313CT-ND | 11,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 11,37900 € | 113,79 € |
| 25 | 10,66640 € | 266,66 € |
| 50 | 10,15700 € | 507,85 € |
| 100 | 9,80840 € | 980,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 7,94975 € | 2.583,67 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 16,20190 € |

