


SEAF-10-06.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14293TR-ND - Tape & Reel (TR) SAM14293CT-ND - Cut Tape (CT) SAM14293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-06.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-06.0-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 40 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-10-06.0-S-04-1-A-K-TR | Samtec Inc. | 665 | 612-SEAF-10-06.0-S-04-1-A-K-TRCT-ND | 9,54000 € | Similar |
| SEAF-10-06.0-S-04-2-A-K-TR | Samtec Inc. | 88 | SAM15435CT-ND | 9,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,05200 € | 70,52 € |
| 25 | 6,61000 € | 165,25 € |
| 50 | 6,29460 € | 314,73 € |
| 100 | 5,99430 € | 599,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 4,91668 € | 1.597,92 € |
| 650 | 4,75200 € | 3.088,80 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 10,04300 € |

