


SEAM-30-11.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-11.0-L-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-11.0-L-08-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-11.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-11.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm, 19mm |
Number of Positions 240 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,34000 € | 29,34 € |
| 10 | 24,93500 € | 249,35 € |
| 25 | 23,37400 € | 584,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 21,31213 € | 1.598,41 € |
| 150 | 18,91453 € | 2.837,18 € |
| Unit Price without VAT: | 29,34000 € |
|---|---|
| Unit Price with VAT: | 35,50140 € |

