Similar

MIT-057-02-F-D-K-TR | |
|---|---|
DigiKey Part Number | 612-MIT-057-02-F-D-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIT-057-02-F-D-K-TR |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIT-057-02-F-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 114 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,75487 € | 2.026,46 € |
| Unit Price without VAT: | 6,75487 € |
|---|---|
| Unit Price with VAT: | 8,17339 € |

