Similar
Similar

QTS-025-02-F-D-K | |
|---|---|
DigiKey Part Number | QTS-025-02-F-D-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-02-F-D-K |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-025-02-F-D-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 50 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-025-02-F-D-K-TR | Samtec Inc. | 0 | QTS-025-02-F-D-K-TR-ND | 4,84534 € | Similar |
| QTS-025-02-L-D-K | Samtec Inc. | 0 | QTS-025-02-L-D-K-ND | 7,35167 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,28125 € | 349,50 € |
| Unit Price without VAT: | 7,28125 € |
|---|---|
| Unit Price with VAT: | 8,81031 € |

