
QTS-025-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | QTS-025-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-L-D-EM2 |
Description | CONN HDR 50POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-01-L-D-EM2 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 9,65500 € | 96,55 € |
| 25 | 9,12800 € | 228,20 € |
| 50 | 8,80500 € | 440,25 € |
| 100 | 6,73120 € | 673,12 € |
| 500 | 6,62178 € | 3.310,89 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,64450 € |

