Similar
Similar

QTH-090-09-L-D-A-K | |
|---|---|
DigiKey Part Number | QTH-090-09-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-09-L-D-A-K |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-09-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 180 | Height Above Board 0.522" (13.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-090-09-F-D-A-K | Samtec Inc. | 0 | QTH-090-09-F-D-A-K-ND | 22,44650 € | Similar |
| QTH-090-09-L-D-A-K-TR | Samtec Inc. | 0 | 612-QTH-090-09-L-D-A-K-TR-ND | 17,61970 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,73450 € | 534,69 € |
| Unit Price without VAT: | 26,73450 € |
|---|---|
| Unit Price with VAT: | 32,34875 € |

