
QTH-090-03-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-090-03-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-090-03-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-090-03-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-090-03-H-D-A-K-TR |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-03-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 180 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 € | 38,64 € |
| 10 | 32,83800 € | 328,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 25,56073 € | 3.834,11 € |
| Unit Price without VAT: | 38,64000 € |
|---|---|
| Unit Price with VAT: | 46,75440 € |

