Similar

QTH-080-03-F-D-DP-A-K | |
|---|---|
DigiKey Part Number | QTH-080-03-F-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-080-03-F-D-DP-A-K |
Description | CONN DIFF ARRAY PLUG 160POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-080-03-F-D-DP-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 160 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-080-03-L-D-DP-A-K | Samtec Inc. | 0 | QTH-080-03-L-D-DP-A-K-ND | 19,80045 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 16,59636 € | 365,12 € |
| Unit Price without VAT: | 16,59636 € |
|---|---|
| Unit Price with VAT: | 20,08160 € |

