
QTH-080-01-C-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-080-01-C-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-080-01-C-D-DP-A |
Description | CONN DIFF ARRAY PLUG 160POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-080-01-C-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 160 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 17,87222 € | 643,40 € |
| Unit Price without VAT: | 17,87222 € |
|---|---|
| Unit Price with VAT: | 21,62539 € |

