Similar
Similar
Similar

QTH-060-01-H-D-DP-A-RT1 | |
|---|---|
DigiKey Part Number | QTH-060-01-H-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-H-D-DP-A-RT1 |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-060-01-H-D-DP-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-C-D-DP-A-RT1 | Samtec Inc. | 0 | QTH-060-01-C-D-DP-A-RT1-ND | 17,57590 € | Similar |
| QTH-060-01-F-D-DP-A-RT1 | Samtec Inc. | 0 | QTH-060-01-F-D-DP-A-RT1-ND | 11,74308 € | Similar |
| QTH-060-01-L-D-DP-A-RT1 | Samtec Inc. | 198 | QTH-060-01-L-D-DP-A-RT1-ND | 13,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 22,20846 € | 866,13 € |
| Unit Price without VAT: | 22,20846 € |
|---|---|
| Unit Price with VAT: | 26,87224 € |


