Similar
Similar
Similar

QTH-040-01-H-D-DP-A-RT1 | |
|---|---|
DigiKey Part Number | QTH-040-01-H-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QTH-040-01-H-D-DP-A-RT1 |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-040-01-H-D-DP-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 80 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-040-01-C-D-DP-A-RT1 | Samtec Inc. | 0 | QTH-040-01-C-D-DP-A-RT1-ND | 15,60026 € | Similar |
| QTH-040-01-F-D-DP-A-RT1 | Samtec Inc. | 0 | QTH-040-01-F-D-DP-A-RT1-ND | 10,37795 € | Similar |
| QTH-040-01-L-D-DP-A-RT1 | Samtec Inc. | 0 | QTH-040-01-L-D-DP-A-RT1-ND | 11,75359 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 19,19026 € | 748,42 € |
| Unit Price without VAT: | 19,19026 € |
|---|---|
| Unit Price with VAT: | 23,22021 € |

