60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-030-03-F-D-A-K-TR

DigiKey Part Number
SAM14269TR-ND - Tape & Reel (TR)
SAM14269CT-ND - Cut Tape (CT)
SAM14269DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTH-030-03-F-D-A-K-TR
Description
CONN DIFF ARRAY PLG 60P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-030-03-F-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm
Number of Positions
60
Height Above Board
0.404" (10.27mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-030-03-F-D-A-KSamtec Inc.74612-QTH-030-03-F-D-A-K-ND6,82000 €Similar
QTH-030-03-L-D-A-K-TRSamtec Inc.1.528SAM14270CT-ND8,30000 €Similar
In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,96000 €6,96 €
105,91800 €59,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,70847 €706,27 €
3004,24950 €1.274,85 €
7504,15603 €3.117,02 €
1.0503,92229 €4.118,40 €
Manufacturers Standard Package
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,42160 €