Similar
Similar

QTE-060-01-F-D-EM2-GP | |
|---|---|
DigiKey Part Number | QTE-060-01-F-D-EM2-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-F-D-EM2-GP |
Description | CONN HDR 120POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | QTE-060-01-F-D-EM2-GP Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane), Guide Post |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-060-01-H-D-EM2-GP | Samtec Inc. | 0 | QTE-060-01-H-D-EM2-GP-ND | 24,23050 € | Similar |
| QTE-060-01-L-D-EM2-GP | Samtec Inc. | 0 | QTE-060-01-L-D-EM2-GP-ND | 14,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,64650 € | 252,93 € |
| Unit Price without VAT: | 12,64650 € |
|---|---|
| Unit Price with VAT: | 15,30227 € |


