
QTE-040-04-C-D-A | |
|---|---|
DigiKey Part Number | QTE-040-04-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-04-C-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-04-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 80 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,47700 € | 859,08 € |
| Unit Price without VAT: | 21,47700 € |
|---|---|
| Unit Price with VAT: | 25,98717 € |

