
QTE-028-02-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14257TR-ND - Tape & Reel (TR) SAM14257CT-ND - Cut Tape (CT) SAM14257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-028-02-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-028-02-L-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 8mm |
Number of Positions 56 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,70100 € | 87,01 € |
| 25 | 8,15640 € | 203,91 € |
| 50 | 7,76680 € | 388,34 € |
| 100 | 7,39630 € | 739,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,02867 € | 2.108,60 € |
| 600 | 6,31480 € | 3.788,88 € |
| 1.500 | 5,98011 € | 8.970,16 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,39040 € |

