
QTE-028-01-L-D-DP-A-K | |
|---|---|
DigiKey Part Number | 612-QTE-028-01-L-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-028-01-L-D-DP-A-K |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-028-01-L-D-DP-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 56 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 48 | 9,05313 € | 434,55 € |
| 96 | 8,83219 € | 847,89 € |
| 144 | 8,76250 € | 1.261,80 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,24170 € |


