
QTE-020-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14249TR-ND - Tape & Reel (TR) SAM14249CT-ND - Cut Tape (CT) SAM14249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-02-F-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-02-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 40 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,23100 € | 42,31 € |
| 25 | 3,96600 € | 99,15 € |
| 50 | 3,77640 € | 188,82 € |
| 100 | 3,59610 € | 359,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,79905 € | 1.044,74 € |
| 550 | 3,41662 € | 1.879,14 € |
| 1.375 | 2,71756 € | 3.736,65 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 6,02580 € |

