
QSS-075-01-L-D-A-GP | |
|---|---|
DigiKey Part Number | SAM12773-ND |
Manufacturer | |
Manufacturer Product Number | QSS-075-01-L-D-A-GP |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-075-01-L-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.143" (3.63mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 12,78200 € | 127,82 € |
| 25 | 12,29800 € | 307,45 € |
| 50 | 12,00060 € | 600,03 € |
| 100 | 9,17890 € | 917,89 € |
| 250 | 9,03124 € | 2.257,81 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,33500 € |

