Similar
Similar
Similar
Similar

QSH-120-01-S-D-A | |
|---|---|
DigiKey Part Number | QSH-120-01-S-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QSH-120-01-S-D-A |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSH-120-01-S-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 240 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-120-01-C-D-A | Samtec Inc. | 0 | QSH-120-01-C-D-A-ND | 20,79625 € | Similar |
| QSH-120-01-F-D-A | Samtec Inc. | 28 | SAM12764-ND | 11,52000 € | Similar |
| QSH-120-01-H-D-A | Samtec Inc. | 0 | QSH-120-01-H-D-A-ND | 25,71000 € | Similar |
| QSH-120-01-L-D-A | Samtec Inc. | 1.152 | SAM8183-ND | 13,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 20,51875 € | 492,45 € |
| Unit Price without VAT: | 20,51875 € |
|---|---|
| Unit Price with VAT: | 24,82769 € |





