QSE-020-01-H-D-A-RT1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,07062 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,56708 €
Datasheet

Similar


Samtec Inc.
In Stock: 63
Unit Price: 12,16000 €
Datasheet
Image for QSE-020-01-H-D-A-RT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-020-01-H-D-A-RT1

DigiKey Part Number
QSE-020-01-H-D-A-RT1-ND
Manufacturer
Manufacturer Product Number
QSE-020-01-H-D-A-RT1
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-020-01-H-D-A-RT1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Mounting Flange
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
40
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE-020-01-C-D-A-RT1Samtec Inc.0QSE-020-01-C-D-A-RT1-ND15,07062 €Similar
QSE-020-01-F-D-A-RT1Samtec Inc.0QSE-020-01-F-D-A-RT1-ND8,56708 €Similar
QSE-020-01-L-D-A-RT1Samtec Inc.63612-QSE-020-01-L-D-A-RT1-ND12,16000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6513,39385 €870,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,39385 €
Unit Price with VAT:16,20656 €